Part Details for WTB60PR7J by AirBorn Inc
Overview of WTB60PR7J by AirBorn Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for WTB60PR7J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-WTB60PR7J-4134-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 1 Lead time: 6 Weeks Container: Retail Package MARKETPLACE PRODUCT |
127 In Stock |
|
$46.4182 / $111.4200 | Buy Now |
DISTI #
4134-WTB60PR7J-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.9359 | Buy Now |
DISTI #
479-WTB60PR7J
|
Mouser Electronics | Rectangular MIL Spec Connectors W-Series 0.100 RoHS: Compliant | 0 |
|
$58.6300 / $72.7600 | Order Now |
|
Quest Components | W-SERIES 0.100 | 13 |
|
$35.2800 / $39.2000 | Buy Now |
DISTI #
ABNWTB60PR7J
|
Interstate Connecting Components | Right Angle Plug | 0 |
|
$33.2886 / $66.9913 | Buy Now |
|
Powell Electronics | Right Angle Cable and Plated Thru Hole P Min Qty: 1 | 127 |
|
$25.5300 / $61.2800 | Buy Now |
Part Details for WTB60PR7J
WTB60PR7J CAD Models
WTB60PR7J Part Data Attributes
|
WTB60PR7J
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTB60PR7J
AirBorn Inc
Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AirBorn | |
Additional Feature | STANDARD: MIL-C-55302/61 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.4 inch | |
Body Length | 3.85 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |