There are no models available for this part yet.
Overview of WTB60PR7SY by AirBorn Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for WTB60PR7SY by AirBorn Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4134-WTB60PR7SY-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 17 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.9359 | Buy Now | |
DISTI #
479-WTB60PR7SY
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, W SERIES RoHS: Compliant | 0 |
|
$73.4900 | Order Now | |
Quest Components | BOARD CONNECTOR, 60 CONTACT(S), 2 ROW(S), MALE, RIGHT ANGLE, SOLDER TERMINAL, PLUG | 10 |
|
$54.9656 / $57.1643 | Buy Now | ||
Quest Components | BOARD CONNECTOR, 60 CONTACT(S), 2 ROW(S), MALE, RIGHT ANGLE, SOLDER TERMINAL, PLUG | 1 |
|
$23.0548 | Buy Now | ||
DISTI #
WTB60PR7SY
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, W SERIES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 12 In Stock |
|
$71.3300 | Buy Now | |
DISTI #
ABNWTB60PR7SY
|
Interstate Connecting Components | Right Angle Plug | 0 |
|
$33.2886 / $66.9913 | Buy Now |
CAD Models for WTB60PR7SY by AirBorn Inc
Part Data Attributes for WTB60PR7SY by AirBorn Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIRBORN INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-C-55302/57
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb)
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
5 A
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
60
|