There are no models available for this part yet.
Overview of WTB60PR9SY-1 by AirBorn Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for WTB60PR9SY-1 by AirBorn Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-WTB60PR9SY-1-ND
|
DigiKey | Rectangular PCB Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
192 In Stock |
|
$48.2727 / $115.8500 | Buy Now | |
DISTI #
479-WTB60PR9SY1
|
Mouser Electronics | Rectangular MIL Spec Connectors W-Series 0.100 RoHS: Compliant | 0 |
|
$58.6300 / $72.7600 | Order Now | |
DISTI #
ABNWTB60PR9SY-1
|
Heilind Electronics | Right Angle Plug | Americas - 1 in Stock |
|
$38.1131 / $64.2000 | Buy Now | |
DISTI #
ABNWTB60PR9SY-1
|
Interstate Connecting Components | Right Angle Plug | 3 |
|
$38.1131 / $64.2000 | Buy Now | |
Powell Electronics | Rectangular PCB Connector Min Qty: 1 | 92 |
|
$26.5500 / $63.7200 | Buy Now |
CAD Models for WTB60PR9SY-1 by AirBorn Inc
Part Data Attributes for WTB60PR9SY-1 by AirBorn Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIRBORN INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
POLARIZED
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD (AU)
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
5 A
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
60
|