-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-WTB60SAD11SY-ND
|
DigiKey | Straight and Right Angle Cable a Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
28 In Stock |
|
$54.2364 / $130.1800 | Buy Now |
DISTI #
479-WTB60SAD11SY
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, W SERIES RoHS: Compliant | 4 |
|
$69.0900 / $110.5100 | Buy Now |
DISTI #
WTB60SAD11SY
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, W SERIES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$52.5800 / $65.4000 | Buy Now |
DISTI #
ABNWTB60SAD11SY
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$48.5863 / $97.7949 | Buy Now |
|
Powell Electronics | Straight and Right Angle Cable and Plate Min Qty: 1 | 28 |
|
$29.8300 / $71.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WTB60SAD11SY
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTB60SAD11SY
AirBorn Inc
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | AirBorn | |
Additional Feature | STANDARDS: MIL-C-55302/58; MIL-C-55302/58L | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |