Part Details for WTB60SAD7J by AirBorn Inc
Overview of WTB60SAD7J by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTB60SAD7J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WTB60SAD7J
|
Mouser Electronics | Rectangular MIL Spec Connectors W-Series 0.100 RoHS: Compliant | 0 |
|
$90.5900 / $99.9600 | Order Now |
DISTI #
ABNWTB60SAD7J
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$48.5863 / $97.7949 | Buy Now |
Part Details for WTB60SAD7J
WTB60SAD7J CAD Models
WTB60SAD7J Part Data Attributes
|
WTB60SAD7J
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTB60SAD7J
AirBorn Inc
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |
Alternate Parts for WTB60SAD7J
This table gives cross-reference parts and alternative options found for WTB60SAD7J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WTB60SAD7J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK20160G | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | WTB60SAD7J vs MK20160G |
517.028.009.060.000 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | ODU Steckverbindungssysteme Gmbh & Co Kg | WTB60SAD7J vs 517.028.009.060.000 |
803-13-060-10-003000 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | WTB60SAD7J vs 803-13-060-10-003000 |
WTA60SECJTA | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | AirBorn Inc | WTB60SAD7J vs WTA60SECJTA |
01-136-60-5-T | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | WTB60SAD7J vs 01-136-60-5-T |
30-136-60-3-T | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | WTB60SAD7J vs 30-136-60-3-T |
30-136-60-4-T | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | WTB60SAD7J vs 30-136-60-4-T |
803-43-060-10-003000 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | WTB60SAD7J vs 803-43-060-10-003000 |
803-44-060-10-003000 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | WTB60SAD7J vs 803-44-060-10-003000 |
FT2-60-G-762 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Antelec | WTB60SAD7J vs FT2-60-G-762 |