Part Details for WTB60SAD9SY-D54 by AirBorn Inc
Overview of WTB60SAD9SY-D54 by AirBorn Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for WTB60SAD9SY-D54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-WTB60SAD9SY-D54-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$139.5730 | Buy Now |
DISTI #
479-WTB60SAD9SY-D54
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, W SERIES RoHS: Compliant | 0 |
|
$109.5500 / $128.4600 | Order Now |
DISTI #
ABNWTB60SAD9SY-D54
|
Heilind Electronics | STRAIGHT RECEPTACLE | Americas - 12 in Stock |
|
$41.7372 / $47.7861 | Buy Now |
DISTI #
WTB60SAD9SY-D54
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, W SERIES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 79 In Stock |
|
$63.5800 | Buy Now |
DISTI #
ABNWTB60SAD9SY-D54
|
Interstate Connecting Components | STRAIGHT RECEPTACLE | 37 |
|
$41.7372 / $47.7861 | Buy Now |
Part Details for WTB60SAD9SY-D54
WTB60SAD9SY-D54 CAD Models
WTB60SAD9SY-D54 Part Data Attributes
|
WTB60SAD9SY-D54
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTB60SAD9SY-D54
AirBorn Inc
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |