Part Details for WTB60SAD9SY by AirBorn Inc
Overview of WTB60SAD9SY by AirBorn Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for WTB60SAD9SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-WTB60SAD9SY-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 12 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$116.2942 | Buy Now |
DISTI #
479-WTB60SAD9SY
|
Mouser Electronics | Rectangular MIL Spec Connectors 2Row Straight Recptl Board Mount RoHS: Compliant | 0 |
|
$90.5900 / $99.9600 | Order Now |
DISTI #
ABNWTB60SAD9SY
|
Heilind Electronics | Straight Receptacle with Mounting Ears and Hdwr | Americas - 1 in Stock |
|
$55.6279 / $93.7200 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 60 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, SOLDER TERMINAL, RECEPTACLE | 47 |
|
$78.1339 / $88.3253 | Buy Now |
DISTI #
ABNWTB60SAD9SY
|
Interstate Connecting Components | Straight Receptacle with Mounting Ears and Hdwr | 3 |
|
$55.6279 / $93.7200 | Buy Now |
|
Powell Electronics | Straight and Right Angle Cable and Plate Min Qty: 1 | 216 |
|
$29.8300 / $71.6000 | Buy Now |
Part Details for WTB60SAD9SY
WTB60SAD9SY CAD Models
WTB60SAD9SY Part Data Attributes
|
WTB60SAD9SY
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTB60SAD9SY
AirBorn Inc
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: MIL-C-55302/58; MIL-C-55302/58L | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |