Part Details for WTB66PR9SY by AirBorn Inc
Overview of WTB66PR9SY by AirBorn Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTB66PR9SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WTB66PR9SY
|
Mouser Electronics | Rectangular MIL Spec Connectors 2Row R Ang Plug Board Mount RoHS: Compliant | 1 |
|
$50.6000 / $80.9300 | Buy Now |
DISTI #
ABNWTB66PR9SY
|
Heilind Electronics | 2 ROW SZ 66 RIGHT ANGLE PLG WITH MOUNTING EARS AND HDWR | Americas - 28 in Stock |
|
$35.5854 / $71.6244 | Buy Now |
DISTI #
WTB66PR9SY
|
TTI | Rectangular MIL Spec Connectors 2Row R Ang Plug Board Mount Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 105 In Stock |
|
$38.5000 / $80.9300 | Buy Now |
DISTI #
ABNWTB66PR9SY
|
Interstate Connecting Components | 2 ROW SZ 66 RIGHT ANGLE PLG WITH MOUNTING EARS AND HDWR | 85 |
|
$35.5854 / $71.6244 | Buy Now |
Part Details for WTB66PR9SY
WTB66PR9SY CAD Models
WTB66PR9SY Part Data Attributes
|
WTB66PR9SY
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTB66PR9SY
AirBorn Inc
Board Connector, 66 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AirBorn | |
Additional Feature | STANDARD: MIL-C-55302/57 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 66 |
Alternate Parts for WTB66PR9SY
This table gives cross-reference parts and alternative options found for WTB66PR9SY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WTB66PR9SY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/57B66H | Board Connector, 66 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | Amphenol Corporation | WTB66PR9SY vs M55302/57B66H |
M55302/57B66Y | Board Connector, 66 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | Incon Inc | WTB66PR9SY vs M55302/57B66Y |
M55302/57A66X | Board Connector, 66 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | Defense Logistics Agency | WTB66PR9SY vs M55302/57A66X |
M55302/63C66L | Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | IEH Corp | WTB66PR9SY vs M55302/63C66L |
HTMS-133-56-S-D-SM | Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | WTB66PR9SY vs HTMS-133-56-S-D-SM |
M55302/57A66X | Board Connector, 66 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | AirBorn Inc | WTB66PR9SY vs M55302/57A66X |
FCR-20-25-66-33-000 | Board Connector, 66 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | Incon Inc | WTB66PR9SY vs FCR-20-25-66-33-000 |
FCR-41-01-66-01-000 | Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | Incon Inc | WTB66PR9SY vs FCR-41-01-66-01-000 |
HTMS-133-51-G-D-SM | Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | WTB66PR9SY vs HTMS-133-51-G-D-SM |
HTMS-133-53-T-D-SM | Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | WTB66PR9SY vs HTMS-133-53-T-D-SM |