Part Details for WTB66SAD9SY-1 by AirBorn Inc
Overview of WTB66SAD9SY-1 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTB66SAD9SY-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WTB66SAD9SY1
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Compliant | 0 |
|
$97.7200 / $107.8400 | Order Now |
DISTI #
ABNWTB66SAD9SY-1
|
Interstate Connecting Components | STRAIGHT RECEPTACLE | 0 |
|
$52.4141 / $105.4957 | Buy Now |
Part Details for WTB66SAD9SY-1
WTB66SAD9SY-1 CAD Models
WTB66SAD9SY-1 Part Data Attributes
|
WTB66SAD9SY-1
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTB66SAD9SY-1
AirBorn Inc
Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 66 |
Alternate Parts for WTB66SAD9SY-1
This table gives cross-reference parts and alternative options found for WTB66SAD9SY-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WTB66SAD9SY-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87606-633C | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | WTB66SAD9SY-1 vs 87606-633C |
89883-733(H) | Board Connector, 66 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | WTB66SAD9SY-1 vs 89883-733(H) |
71958-333U | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | WTB66SAD9SY-1 vs 71958-333U |
71958-433V | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | WTB66SAD9SY-1 vs 71958-433V |
PSSHSM-533-D-06-H-TB-P-LF | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | WTB66SAD9SY-1 vs PSSHSM-533-D-06-H-TB-P-LF |
67222-033 | Board Connector, 66 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | WTB66SAD9SY-1 vs 67222-033 |
76054-069 | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | WTB66SAD9SY-1 vs 76054-069 |
68429-833 | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | WTB66SAD9SY-1 vs 68429-833 |
71991-633N | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | WTB66SAD9SY-1 vs 71991-633N |
76054-069LF | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | WTB66SAD9SY-1 vs 76054-069LF |