WTB70PR7SY-11
AirBorn Inc
Description: Board Connector,

Overview of WTB70PR7SY-11 by AirBorn Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Telecommunications Electronic Manufacturing Communication and Networking

Price & Stock for WTB70PR7SY-11 by AirBorn Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-WTB70PR7SY-11-4134-ND
DigiKey MOTORS & SOLENOIDS Min Qty: 1 Lead time: 6 Weeks Container: Retail Package MARKETPLACE PRODUCT 63
In Stock
  • 1 $124.2200
  • 10 $103.5090
  • 25 $77.6364
  • 50 $62.1090
  • 100 $51.7636
$51.7636 / $124.2200 Buy Now
DISTI # 4134-WTB70PR7SY-11-ND
DigiKey MOTORS & SOLENOIDS Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 15 $89.9473
$89.9473 Buy Now
DISTI # 479-WTB70PR7SY11
Mouser Electronics Rectangular MIL Spec Connectors CONNECTOR, W SERIES RoHS: Compliant 0
  • 1 $81.1200
  • 2 $79.4600
  • 5 $77.8700
  • 10 $76.3500
  • 25 $73.9600
  • 50 $69.1800
  • 100 $65.3700
$65.3700 / $81.1200 Order Now
DISTI # ABNWTB70PR7SY-11
Interstate Connecting Components Right Angle Plug 0
  • 1 $74.6923
  • 5 $71.5800
  • 10 $67.8127
  • 25 $49.7631
  • 50 $37.1028
$37.1028 / $74.6923 Buy Now
Powell Electronics Right Angle Cable and Plated Thru Hole P Min Qty: 1 63
  • 1 $68.3200
  • 10 $56.9300
  • 25 $42.7000
  • 50 $34.1600
  • 100 $28.4700
$28.4700 / $68.3200 Buy Now

CAD Models for WTB70PR7SY-11 by AirBorn Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WTB70PR7SY-11 by AirBorn Inc

WTB70PR7SY-11
AirBorn Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AIRBORN INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STANDARD: MIL-C-55302
Board Mounting Option
HOLE .12- .126
Body Breadth
0.25 inch
Body Depth
0.4 inch
Body Length
4.35 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
Contact Pattern
STAGGERED
Contact Resistance
5 mΩ
Contact Style
RND PIN-SKT
Durability
500 Cycles
Filter Feature
NO
Insertion Force-Max
.556 N
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED POLYPHENYLENE SULFIDE
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPAL MATING PARTS AVAILBLE
Mixed Contacts
NO
Mounting Option 1
GUIDE PIN
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
5 A
Reference Standard
MIL
Terminal Length
0.14 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
70
Want to compare parts?
  1. WTB70PR7SY-11
    AirBorn Inc
    Board Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WTB70PR7SY-11 by AirBorn Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WTB70PR7SY-11 by AirBorn Inc

Select Manufacturer
Which Manufacturer of WTB70PR7SY-11 would you like to use for your alert(s)?
  • Please alert me when WTB70PR7SY-11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WTB70PR7SY-11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WTB70PR7SY-11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WTB70PR7SY-11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WTB70PR7SY-11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WTB70PR7SY-11 by AirBorn Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: