Part Details for WTB8-P2211 by SICK AG
Overview of WTB8-P2211 by SICK AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTB8-P2211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3891
|
Newark | Sensor, Proximity Diffuse, M8, 100Mm, Sensing Range Max:100Mm, Sensing Method:Proximity Diffuse, Sensor Output Type:Pnp, Product Range:W8 Series, Connection Method:M8 Connector, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V Rohs Compliant: Yes |Sick WTB8-P2211 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$196.3900 / $287.7700 | Buy Now |
DISTI #
1882-WTB8-P2211-ND
|
DigiKey | P PROX SENS ENERG Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$234.0700 | Buy Now |
DISTI #
WTB8-P2211
|
TME | Sensor: photoelectric, Range: 5÷100mm, PNP, DARK-ON,LIGHT-ON Min Qty: 1 | 7 |
|
$183.8000 / $199.1200 | Buy Now |