Part Details for WTBT54SARCJTB by AirBorn Inc
Overview of WTBT54SARCJTB by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Transportation and Logistics
Agriculture Technology
Price & Stock for WTBT54SARCJTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WTBT54SARCJTB
|
Mouser Electronics | Rectangular MIL Spec Connectors 2Row R Ang Recptl I/O RoHS: Compliant | 0 |
|
$24.5500 / $33.1400 | Order Now |
DISTI #
ABNWTBT54SARCJTB
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for WTBT54SARCJTB
WTBT54SARCJTB CAD Models
WTBT54SARCJTB Part Data Attributes:
|
WTBT54SARCJTB
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTBT54SARCJTB
AirBorn Inc
Board Connector, 54 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AirBorn | |
Additional Feature | PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 54 |