Part Details for WTBT56SARCSY by AirBorn Inc
Overview of WTBT56SARCSY by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTBT56SARCSY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WTBT56SARCSY
|
Mouser Electronics | Rectangular MIL Spec Connectors 2Row R Ang Recptl I/O RoHS: Compliant | 0 |
|
$18.1900 / $24.5600 | Order Now |
DISTI #
ABNWTBT56SARCSY
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for WTBT56SARCSY
WTBT56SARCSY CAD Models
WTBT56SARCSY Part Data Attributes
|
WTBT56SARCSY
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTBT56SARCSY
AirBorn Inc
Board Connector, 56 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 56 |
Alternate Parts for WTBT56SARCSY
This table gives cross-reference parts and alternative options found for WTBT56SARCSY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WTBT56SARCSY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/58-A56X | Board Connector, 56 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | IEH Corp | WTBT56SARCSY vs M55302/58-A56X |
M55302/58LA56H | Board Connector, 56 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | IEH Corp | WTBT56SARCSY vs M55302/58LA56H |
M55302/58LA56F | Board Connector, 56 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | Incon Inc | WTBT56SARCSY vs M55302/58LA56F |
M55302/64-A56X | Board Connector, 56 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | Amphenol Corporation | WTBT56SARCSY vs M55302/64-A56X |
M55302/64LA56F | Board Connector, 56 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | Incon Inc | WTBT56SARCSY vs M55302/64LA56F |
M55302/64LA56Y | Board Connector, 56 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | IEH Corp | WTBT56SARCSY vs M55302/64LA56Y |
M55302/64-A56X | Board Connector, 56 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | Incon Inc | WTBT56SARCSY vs M55302/64-A56X |
M55302/64LA56F | Board Connector, 56 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | AirBorn Inc | WTBT56SARCSY vs M55302/64LA56F |
M55302/58LA56X | Board Connector, 56 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | AirBorn Inc | WTBT56SARCSY vs M55302/58LA56X |
M55302/64LA56Y | Board Connector, 56 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | Amphenol Corporation | WTBT56SARCSY vs M55302/64LA56Y |