Part Details for WTBV20PD9J-D01 by AirBorn Inc
Overview of WTBV20PD9J-D01 by AirBorn Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTBV20PD9J-D01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-WTBV20PD9J-D01-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 26 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.3712 | Buy Now |
DISTI #
479-WTBV20PD9J-D01
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, W SERIES RoHS: Not Compliant | 0 |
|
$48.6400 | Order Now |
DISTI #
WTBV20PD9J-D01
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, W SERIES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 294 In Stock |
|
$47.2200 | Buy Now |
DISTI #
ABNWTBV20PD9J-D01
|
Interstate Connecting Components | Straight Plug | 0 |
|
$22.0238 / $44.3426 | Buy Now |
Part Details for WTBV20PD9J-D01
WTBV20PD9J-D01 CAD Models
WTBV20PD9J-D01 Part Data Attributes
|
WTBV20PD9J-D01
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTBV20PD9J-D01
AirBorn Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.25 inch | |
Body Depth | 0.335 inch | |
Body Length | 1.85 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.082 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |