There are no models available for this part yet.
Overview of WTBV40PD11J-D01 by AirBorn Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WTBV40PD11J-D01 by AirBorn Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
479-WTBV40PD11JD01
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, W SERIES RoHS: Not Compliant | 2 |
|
$72.3700 / $73.8100 | Buy Now | |
DISTI #
ABNWTBV40PD11J-D01
|
Heilind Electronics | Straight Plug | Americas - 12 in Stock |
|
$21.9008 / $25.0748 | Buy Now | |
DISTI #
WTBV40PD11J-D01
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, W SERIES Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$21.8400 / $69.5900 | Buy Now | |
DISTI #
ABNWTBV40PD11J-D01
|
Interstate Connecting Components | Straight Plug | 37 |
|
$21.9008 / $25.0748 | Buy Now |
CAD Models for WTBV40PD11J-D01 by AirBorn Inc
Part Data Attributes for WTBV40PD11J-D01 by AirBorn Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIRBORN INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.25 inch
|
Body Depth
|
0.335 inch
|
Body Length
|
2.85 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
5 mΩ
|
Contact Style
|
RND PIN-SKT
|
Durability
|
500 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
GLASS FILLED POLYPHENYLENE SULFIDE
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Option 2
|
JACKSCREW
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Current (Signal)
|
5 A
|
Terminal Length
|
0.172 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
40
|
Alternate Parts for WTBV40PD11J-D01
This table gives cross-reference parts and alternative options found for WTBV40PD11J-D01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WTBV40PD11J-D01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50121-XX072 | Board Connector, 216 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | WTBV40PD11J-D01 vs 50121-XX072 |
50120-XX072LF | Board Connector, 216 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | WTBV40PD11J-D01 vs 50120-XX072LF |