Part Details for WTBV40PD9SY by AirBorn Inc
Overview of WTBV40PD9SY by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for WTBV40PD9SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WTBV40PD9SY
|
Mouser Electronics | Rectangular MIL Spec Connectors 2Row Straight Plug Board Mount RoHS: Compliant | 5 |
|
$54.1400 / $67.1800 | Buy Now |
DISTI #
WTBV40PD9SY
|
TTI | Rectangular MIL Spec Connectors 2Row Straight Plug Board Mount Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$24.5800 / $55.4800 | Buy Now |
DISTI #
ABNWTBV40PD9SY
|
Interstate Connecting Components | Straight Plug with Mounting Ears and Hdwr | 0 |
|
$30.7322 / $61.8574 | Buy Now |
Part Details for WTBV40PD9SY
WTBV40PD9SY CAD Models
WTBV40PD9SY Part Data Attributes
|
WTBV40PD9SY
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTBV40PD9SY
AirBorn Inc
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AirBorn | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |