Part Details for WTBV44PD7J by AirBorn Inc
Overview of WTBV44PD7J by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTBV44PD7J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WTBV44PD7J
|
Mouser Electronics | Rectangular MIL Spec Connectors Rectangular, Plastic, Vertical Board or Cable Mount Plug | 0 |
|
$85.7000 / $100.4900 | Order Now |
DISTI #
ABNWTBV44PD7J
|
Interstate Connecting Components | STRGT PLG W/ MOUNTING EARS 44CONTS | 0 |
|
Buy Now |
Part Details for WTBV44PD7J
WTBV44PD7J CAD Models
WTBV44PD7J Part Data Attributes
|
WTBV44PD7J
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTBV44PD7J
AirBorn Inc
Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.25 inch | |
Body Depth | 0.335 inch | |
Body Length | 3.05 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current (Signal) | 5 A | |
Terminal Length | 0.109 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 |
Alternate Parts for WTBV44PD7J
This table gives cross-reference parts and alternative options found for WTBV44PD7J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WTBV44PD7J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-5D13805M3-00-000-00-000 | Board Connector, 38 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, M2, Black Insulator, Receptacle | Harwin | WTBV44PD7J vs M80-5D13805M3-00-000-00-000 |
900P-440-501 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Methode Electronics Inc | WTBV44PD7J vs 900P-440-501 |
M80-5D13805M2-00-000-00-000 | Board Connector, 38 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, M2, Black Insulator, Receptacle | Harwin | WTBV44PD7J vs M80-5D13805M2-00-000-00-000 |