Part Details for WTBV44PD9SY by AirBorn Inc
Overview of WTBV44PD9SY by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for WTBV44PD9SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WTBV44PD9SY
|
Mouser Electronics | Rectangular MIL Spec Connectors 2Row Straight Plug Board Mount RoHS: Compliant | 2 |
|
$57.7400 / $71.6500 | Buy Now |
DISTI #
ABNWTBV44PD9SY
|
Interstate Connecting Components | STRAIGHT PLUG WITH MOUNTING EARS AND HDWR | 0 |
|
$32.7691 / $65.9740 | Buy Now |
Part Details for WTBV44PD9SY
WTBV44PD9SY CAD Models
WTBV44PD9SY Part Data Attributes
|
WTBV44PD9SY
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTBV44PD9SY
AirBorn Inc
Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 |
Alternate Parts for WTBV44PD9SY
This table gives cross-reference parts and alternative options found for WTBV44PD9SY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WTBV44PD9SY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC1923V-KL7 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | WTBV44PD9SY vs HC1923V-KL7 |
FFC-44T11BMEP1B | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Honda Tsushin Kogyo Co Ltd | WTBV44PD9SY vs FFC-44T11BMEP1B |
609-4424ESRHT | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Thomas & Betts | WTBV44PD9SY vs 609-4424ESRHT |
1441104430 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | WTBV44PD9SY vs 1441104430 |
94416044110 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | WTBV44PD9SY vs 94416044110 |
A2-44-RSE-57 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Antelec | WTBV44PD9SY vs A2-44-RSE-57 |
HC19237-KT2 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | WTBV44PD9SY vs HC19237-KT2 |
1441404410 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | WTBV44PD9SY vs 1441404410 |
HC1923C-KF8 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | WTBV44PD9SY vs HC1923C-KF8 |
MK20344Z | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | WTBV44PD9SY vs MK20344Z |