Part Details for WTCF2012Z0M751PB by Walsin Technology Corporation
Overview of WTCF2012Z0M751PB by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Price & Stock for WTCF2012Z0M751PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WTCF2012Z0M751PBTR-ND
|
DigiKey | CMC 220MA 2LN 750 OHM SMD Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0607 | Buy Now |
DISTI #
791-WTCF2012Z0M751PB
|
Mouser Electronics | Common Mode Chokes / Filters CM Choke 2012(0805) 750 Ohm +/-20% RoHS: Compliant | 1530 |
|
$0.0500 / $0.1600 | Buy Now |
Part Details for WTCF2012Z0M751PB
WTCF2012Z0M751PB CAD Models
WTCF2012Z0M751PB Part Data Attributes:
|
WTCF2012Z0M751PB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WTCF2012Z0M751PB
Walsin Technology Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.9 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 750 OHM Ω | |
Package Material | PLASTIC | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 0.22 A | |
Rated Voltage | 50 V | |
Width | 1.2 mm |