Part Details for WTDVA10PJTB-C45 by AirBorn Inc
Overview of WTDVA10PJTB-C45 by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for WTDVA10PJTB-C45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WTDVA10PJTBC45
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, W SERIES RoHS: Compliant | 0 |
|
$43.6400 / $54.1600 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 400 |
|
$44.2800 / $54.0000 | Buy Now |
|
Quest Components | 200 |
|
$52.3680 / $69.8240 | Buy Now | |
|
Quest Components | 120 |
|
$49.5000 / $58.5000 | Buy Now | |
DISTI #
ABNWTDVA10PJTB-C45
|
Interstate Connecting Components | RECTANGULAR CONNECTOR W SERIES | 0 |
|
$24.7716 / $49.8679 | Buy Now |
|
Powell Electronics | W Series Connector (Approved to MIL-55302) Min Qty: 10 | Available for Order |
|
$17.5200 / $51.3900 | Buy Now |
Part Details for WTDVA10PJTB-C45
WTDVA10PJTB-C45 CAD Models
WTDVA10PJTB-C45 Part Data Attributes
|
WTDVA10PJTB-C45
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTDVA10PJTB-C45
AirBorn Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |