Part Details for WTDVA20PJTB by AirBorn Inc
Overview of WTDVA20PJTB by AirBorn Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTDVA20PJTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-WTDVA20PJTB-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 16 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.3469 | Buy Now |
DISTI #
479-WTDVA20PJTB
|
Mouser Electronics | Rectangular MIL Spec Connectors 2Row Straight Plug I/O RoHS: Compliant | 0 |
|
$78.6400 | Order Now |
DISTI #
WTDVA20PJTB
|
TTI | Rectangular MIL Spec Connectors 2Row Straight Plug I/O Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$76.3300 | Buy Now |
DISTI #
ABNWTDVA20PJTB
|
Interstate Connecting Components | Straight Plug w/o Mounting Ears and Hdwr | 0 |
|
$35.6127 / $71.6871 | Buy Now |
Part Details for WTDVA20PJTB
WTDVA20PJTB CAD Models
WTDVA20PJTB Part Data Attributes
|
WTDVA20PJTB
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTDVA20PJTB
AirBorn Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, Crimp Terminal, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.585 inch | |
Body Length | 1.35 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current (Signal) | 5 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |