WTDVA20PSY
AirBorn Inc
Description: Board Connector, 20 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, Crimp Terminal, Locking, Plug

Overview of WTDVA20PSY by AirBorn Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for WTDVA20PSY by AirBorn Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 4134-WTDVA20PSY-ND
DigiKey MOTORS & SOLENOIDS Min Qty: 18 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 18 $77.8761
$77.8761 Buy Now
DISTI # 479-WTDVA20PSY
Mouser Electronics Rectangular MIL Spec Connectors 2Row Straight Plug I/O RoHS: Compliant 0
  • 1 $69.9700
  • 2 $68.5400
  • 5 $67.1600
  • 10 $65.8500
  • 25 $63.7900
  • 50 $59.6700
  • 100 $56.3900
$56.3900 / $69.9700 Order Now
DISTI # ABNWTDVA20PSY
Interstate Connecting Components   0
Buy Now

CAD Models for WTDVA20PSY by AirBorn Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WTDVA20PSY by AirBorn Inc

WTDVA20PSY
AirBorn Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AIRBORN INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.25 inch
Body Depth
0.585 inch
Body Length
1.35 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
AU
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
Durability
500 Cycles
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED POLYPHENYLENE SULFIDE
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Rated Current (Signal)
5 A
Terminal Length
0.15 inch
Termination Type
CRIMP
Total Number of Contacts
20
Wire Size-Max
22 AWG
Wire Size-Min
22 AWG
Want to compare parts?
  1. WTDVA20PSY
    AirBorn Inc
    Board Connector, 20 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, Crimp Terminal, Locking, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WTDVA20PSY by AirBorn Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WTDVA20PSY by AirBorn Inc

Select Manufacturer
Which Manufacturer of WTDVA20PSY would you like to use for your alert(s)?
  • Please alert me when WTDVA20PSY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WTDVA20PSY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WTDVA20PSY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WTDVA20PSY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WTDVA20PSY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WTDVA20PSY by AirBorn Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: