Part Details for WTDVA26PJTL by AirBorn Inc
Overview of WTDVA26PJTL by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTDVA26PJTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WTDVA26PJTL
|
Mouser Electronics | PPE Safety Equipment / Lockout Tagout | 10 |
|
$63.5300 / $82.2000 | Buy Now |
DISTI #
ABNWTDVA26PJTL
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for WTDVA26PJTL
WTDVA26PJTL CAD Models
WTDVA26PJTL Part Data Attributes:
|
WTDVA26PJTL
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTDVA26PJTL
AirBorn Inc
Board Connector, 26 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, Crimp Terminal, Locking, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.25 inch | |
Body Depth | 0.585 inch | |
Body Length | 1.65 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current (Signal) | 5 A | |
Terminal Length | 0.15 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |