Part Details for WTDVA60PSY by AirBorn Inc
Overview of WTDVA60PSY by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTDVA60PSY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-WTDVA60PSY-ND
|
DigiKey | .100 PCB BOARD MOUNT CONNECTOR Min Qty: 1 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
2 In Stock |
|
$271.7700 | Buy Now |
DISTI #
479-WTDVA60PSY
|
Mouser Electronics | Rectangular MIL Spec Connectors 2Row Straight Plug I/O RoHS: Compliant | 0 |
|
$180.7800 / $190.1100 | Order Now |
DISTI #
ABNWTDVA60PSY
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | W Series Connector (Approved to MIL-55302) Min Qty: 1 | 2 |
|
$78.9800 / $205.4800 | Buy Now |
Part Details for WTDVA60PSY
WTDVA60PSY CAD Models
WTDVA60PSY Part Data Attributes
|
WTDVA60PSY
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTDVA60PSY
AirBorn Inc
Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.585 inch | |
Body Length | 3.35 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current (Signal) | 5 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 60 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |
Alternate Parts for WTDVA60PSY
This table gives cross-reference parts and alternative options found for WTDVA60PSY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WTDVA60PSY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMC20DTAT-S189 | Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | WTDVA60PSY vs AMC20DTAT-S189 |
AMC20DTBS-S189 | Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | WTDVA60PSY vs AMC20DTBS-S189 |
AMC20DTBD-S189 | Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | WTDVA60PSY vs AMC20DTBD-S189 |
AMC20DTMI-S189 | Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | WTDVA60PSY vs AMC20DTMI-S189 |
AMC20DTBN-S189 | Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | WTDVA60PSY vs AMC20DTBN-S189 |
AMC20DTAH-S189 | Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | WTDVA60PSY vs AMC20DTAH-S189 |
AMC20DTMS-S189 | Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | WTDVA60PSY vs AMC20DTMS-S189 |
AMC20DTMN-S189 | Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | WTDVA60PSY vs AMC20DTMN-S189 |
AMC20DTMD-S189 | Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | WTDVA60PSY vs AMC20DTMD-S189 |
AMC20DTAD-S189 | Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | WTDVA60PSY vs AMC20DTAD-S189 |