Part Details for WTDXA10SJTA by AirBorn Inc
Overview of WTDXA10SJTA by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WTDXA10SJTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WTDXA10SJTA
|
Mouser Electronics | Rectangular MIL Spec Connectors W-Series 0.100 RoHS: Compliant | 0 |
|
$40.8400 / $50.6800 | Order Now |
DISTI #
ABNWTDXA10SJTA
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$23.1722 / $46.6591 | Buy Now |
Part Details for WTDXA10SJTA
WTDXA10SJTA CAD Models
WTDXA10SJTA Part Data Attributes:
|
WTDXA10SJTA
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTDXA10SJTA
AirBorn Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACT: WTK2222S | |
Body Breadth | 0.25 inch | |
Body Depth | 0.585 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |