Part Details for WTDXA14SAJTB-C45 by AirBorn Inc
Overview of WTDXA14SAJTB-C45 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTDXA14SAJTB-C45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WTDXA14SAJTBC45
|
Mouser Electronics | Rectangular MIL Spec Connectors W-Series 0.100 RoHS: Compliant | 0 |
|
$47.3400 / $58.7500 | Order Now |
DISTI #
ABNWTDXA14SAJTB-C45
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$26.8770 / $54.0940 | Buy Now |
Part Details for WTDXA14SAJTB-C45
WTDXA14SAJTB-C45 CAD Models
WTDXA14SAJTB-C45 Part Data Attributes
|
WTDXA14SAJTB-C45
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTDXA14SAJTB-C45
AirBorn Inc
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.585 inch | |
Body Length | 1.05 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current (Signal) | 5 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |
Alternate Parts for WTDXA14SAJTB-C45
This table gives cross-reference parts and alternative options found for WTDXA14SAJTB-C45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WTDXA14SAJTB-C45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/65L14F | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Receptacle | AirBorn Inc | WTDXA14SAJTB-C45 vs M55302/65L14F |
M55302/65-14F | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Receptacle | AirBorn Inc | WTDXA14SAJTB-C45 vs M55302/65-14F |
M55302/65L14X | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Guide Slot, Receptacle | AirBorn Inc | WTDXA14SAJTB-C45 vs M55302/65L14X |
M55302/66L14L | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Receptacle | AirBorn Inc | WTDXA14SAJTB-C45 vs M55302/66L14L |
M55302/66L14S | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Receptacle | AirBorn Inc | WTDXA14SAJTB-C45 vs M55302/66L14S |