Part Details for WTF083B004 by Amphenol Advanced Sensors
Overview of WTF083B004 by Amphenol Advanced Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTF083B004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK8531
|
Newark | Coolant Temp Sensor, 3975K, Panel, Ss, Zero Power Resistance At 25°C:2.828Kohm, Product Range:-, Thermistor Mounting:Panel, Beta Value (K):3975K, Thermistor Case Style:-, Thermistor Terminals:-, Operating Temperature Min:-40°C Rohs Compliant: Yes |Amphenol Advanced Sensors WTF083B004 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$13.7900 / $16.3300 | Buy Now |
DISTI #
45-WTF083B004-ND
|
DigiKey | COOLANT TEMPERATURE SENSOR STAIN Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
96 In Stock |
|
$8.8186 / $15.3900 | Buy Now |
DISTI #
AASWTF083B004
|
Heilind Electronics | WTF083B004 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
4294641
|
element14 Asia-Pacific | COOLANT TEMP SENSOR, 3975K, PANEL, SS RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$9.6112 / $15.3215 | Buy Now |
DISTI #
4294641
|
Farnell | COOLANT TEMP SENSOR, 3975K, PANEL, SS RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 100 |
|
$11.8002 / $15.5192 | Buy Now |