Part Details for WTFE-3681 by Omega Engineering
Overview of WTFE-3681 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-681 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2013-681ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2013-681MLB | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for WTFE-3681
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AH4728
|
Newark | Iron Test Kit |Omega WTFE-3681 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$890.4300 | Buy Now |
DISTI #
WTFE-3681
|
Avnet Americas | WATER TESTING KITS - Bulk (Alt: WTFE-3681) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |