Part Details for WTKA20SSY by AirBorn Inc
Overview of WTKA20SSY by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WTKA20SSY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WTKA20SSY
|
Mouser Electronics | Rectangular MIL Spec Connectors 2Row Straight Recptl I/O RoHS: Compliant | 0 |
|
$50.7700 / $63.0000 | Order Now |
DISTI #
ABNWTKA20SSY
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for WTKA20SSY
WTKA20SSY CAD Models
WTKA20SSY Part Data Attributes
|
WTKA20SSY
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTKA20SSY
AirBorn Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: MIL-C-55302/65; MIL-C-55302/65L; MIL-C-55302/66; MIL-C-55302/66L | |
Body Breadth | 0.25 inch | |
Body Depth | 0.585 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |
Alternate Parts for WTKA20SSY
This table gives cross-reference parts and alternative options found for WTKA20SSY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WTKA20SSY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
533009-3 | 20 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | WTKA20SSY vs 533009-3 |
F31FDS-20V-K | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | WTKA20SSY vs F31FDS-20V-K |
M55302/64LD20X | Board Connector, 20 Contact(s), 2 Row(s), Female, Wire Wrap Terminal, Receptacle | Incon Inc | WTKA20SSY vs M55302/64LD20X |
93682-120 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Amphenol FCi | WTKA20SSY vs 93682-120 |
2-281665-0 | CONNECTOR, 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | WTKA20SSY vs 2-281665-0 |
2-829190-0 | 20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE's AMP | WTKA20SSY vs 2-829190-0 |
FKHS-20 | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | Incon Inc | WTKA20SSY vs FKHS-20 |
93682-220L | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Amphenol FCi | WTKA20SSY vs 93682-220L |
52061-2011 | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Molex | WTKA20SSY vs 52061-2011 |
102695-8 | 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE's AMP | WTKA20SSY vs 102695-8 |