Part Details for WTKA60SSY by AirBorn Inc
Overview of WTKA60SSY by AirBorn Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTKA60SSY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-WTKA60SSY-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 9 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$155.5833 | Buy Now |
DISTI #
479-WTKA60SSY
|
Mouser Electronics | Rectangular MIL Spec Connectors 2Row Straight Recptl I/O RoHS: Compliant | 0 |
|
$198.0400 | Order Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 3 |
|
$41.0200 | Buy Now | |
DISTI #
WTKA60SSY
|
TTI | Rectangular MIL Spec Connectors 2Row Straight Recptl I/O Min Qty: 8 Package Multiple: 1 Container: Each | Americas - 0 |
|
$47.0500 / $188.2100 | Buy Now |
DISTI #
ABNWTKA60SSY
|
Interstate Connecting Components | Straight Receptacle with Mounting Ears and Hdwr | 0 |
|
$65.7980 / $185.7600 | Buy Now |
Part Details for WTKA60SSY
WTKA60SSY CAD Models
WTKA60SSY Part Data Attributes
|
WTKA60SSY
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTKA60SSY
AirBorn Inc
Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.585 inch | |
Body Length | 3.85 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current (Signal) | 5 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 60 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |
Alternate Parts for WTKA60SSY
This table gives cross-reference parts and alternative options found for WTKA60SSY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WTKA60SSY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2543S64VW03 | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug | Leoco USA Corp | WTKA60SSY vs 2543S64VW03 |
2543S64VW00 | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug | Leoco USA Corp | WTKA60SSY vs 2543S64VW00 |
M55302/65L60X | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Guide Slot, Receptacle | AirBorn Inc | WTKA60SSY vs M55302/65L60X |
M55302/66L60L | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Receptacle | AirBorn Inc | WTKA60SSY vs M55302/66L60L |
HPH-2542-74-1 | Board Connector, 74 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal | Marktech Optoelectronics | WTKA60SSY vs HPH-2542-74-1 |