Part Details for WUV-125DC-BH by TE Connectivity
Overview of WUV-125DC-BH by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Transportation and Logistics
Agriculture Technology
Price & Stock for WUV-125DC-BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1618112-1
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC 5A 125VDC Flange Mount - Bulk (Alt: 4-1618112-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1,539.0150 / $1,852.0350 | Buy Now |
DISTI #
655-WUV-125DC-BH
|
Mouser Electronics | General Purpose Relays WILMAR UNDERVOLTA | 0 |
|
$1,751.6800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1,565.7500 / $2,934.5600 | Buy Now | |
|
Master Electronics | 0 |
|
$1,565.7500 / $2,934.5600 | Buy Now |