Part Details for WVM5JB700R by SEI Stackpole Electronics Inc
Overview of WVM5JB700R by SEI Stackpole Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for WVM5JB700R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WVM5JB700R-ND
|
DigiKey | RES 700 OHM 5% 5W RADIAL Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5818 | Buy Now |
DISTI #
WVM5JB700R
|
Avnet Americas | Res Precision 700Ohm 5% 5W ±20ppm/°C Molded Radial Bulk - Bulk (Alt: WVM5JB700R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4608 / $0.5040 | Buy Now |
DISTI #
708-WVM5JB700R
|
Mouser Electronics | Wirewound Resistors - Through Hole RES, 5W, 700 ohm, 5%, VERT MT RoHS: Compliant | 0 |
|
$0.5270 / $0.5760 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks | 0 |
|
$0.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4620 / $2.5260 | Buy Now |
|
NAC | RESISTOR, 5W, 700 ohm, 5%, VERTICAL MOUNT - Ceramic Housed Vertical Mount Precision Wirewound Resistor RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.9000 / $1.2000 | Buy Now |
|
South Electronics | WVM5JB700R | 0 |
|
$0.4500 | RFQ |
Part Details for WVM5JB700R
WVM5JB700R CAD Models
WVM5JB700R Part Data Attributes
|
WVM5JB700R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WVM5JB700R
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | FLAMEPROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.79 mm | |
Lead Length | 3.51 mm | |
Lead Spacing | 5.11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25.1 mm | |
Package Length | 13.21 mm | |
Package Style | Radial | |
Package Width | 9.7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |