Part Details for WW04PR400FTL by Walsin Technology Corporation
Overview of WW04PR400FTL by Walsin Technology Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WW04PR400FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y7484
|
Newark | Surface Mount Chip Resistor, Ww04P Series, 0.4 Ohm, 125 Mw, 1%, 0402 [1005 Metric] Rohs Compliant: Yes |Walsin WW04PR400FTL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0470 | Buy Now |
DISTI #
68Y8663
|
Newark | Surface Mount Chip Resistor, Ww04P Series, 0.4 Ohm, 125 Mw, 1%, 0402 [1005 Metric] Rohs Compliant: Yes |Walsin WW04PR400FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5293 |
|
$0.1790 / $0.3990 | Buy Now |
DISTI #
69106182
|
Verical | WW04PR400FTL Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0803 | Buy Now |
DISTI #
WW04PR400FTL
|
Avnet Asia | Res Power Thick Film 0402 0.4 Ohm 1% 1/8W 0ppm/°C to 300ppm/°C Molded Paper T/R (Alt: WW04PR400FTL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for WW04PR400FTL
WW04PR400FTL CAD Models
WW04PR400FTL Part Data Attributes
|
WW04PR400FTL
Walsin Technology Corporation
Buy Now
|
Compare Parts:
WW04PR400FTL
Walsin Technology Corporation
|
Samacsys Manufacturer | Walsin Technology Corporation |