Part Details for WW04X_JTL R500 - R976 by Kamaya Inc
Overview of WW04X_JTL R500 - R976 by Kamaya Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HXR5004A-DNT-F8 | Renesas Electronics Corporation | 10Gb/s Limited TIA Receiver | |
14550R-500 | Renesas Electronics Corporation | Open systems IP Communication and Control Processor for LON and BACnet Control Networks | |
HXR5004A-EVB | Renesas Electronics Corporation | 10Gb/s Limited TIA Receiver |
Price & Stock for WW04X_JTL R500 - R976
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-WW04XJTLR500R976
|
Mouser Electronics | Current Sense Resistors - SMD 1/16 W 50 V 5% 0402 2 Terminals | 0 |
|
$0.0120 / $0.1200 | Order Now |