Part Details for WW08PR220FTL by Walsin Technology Corporation
Overview of WW08PR220FTL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WW08PR220FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y7496
|
Newark | Surface Mount Chip Resistor, Ww08P Series, 0.22 Ohm, 330 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin WW08PR220FTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0450 / $0.0700 | Buy Now |
DISTI #
68Y8675
|
Newark | Surface Mount Chip Resistor, Ww08P Series, 0.22 Ohm, 330 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin WW08PR220FTL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
Part Details for WW08PR220FTL
WW08PR220FTL CAD Models
WW08PR220FTL Part Data Attributes
|
WW08PR220FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WW08PR220FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.22ohm, 150V, 1% +/-Tol, -150,150ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 0.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WW08PR220FTL
This table gives cross-reference parts and alternative options found for WW08PR220FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WW08PR220FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCR0805-R220FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.22ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | WW08PR220FTL vs LCR0805-R220FT |