-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 10W, 368ohm, 60.66V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-WW10FB368R-ND
|
DigiKey | RES 368 OHM 1% 10W AXIAL Min Qty: 250 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8444 | Buy Now |
DISTI #
WW10FB368R
|
Avnet Americas | Resistor Precision Wirewound 368Ohm 1% 10W ±50ppm/°C Conformal Axial Leaded Bulk (Alt: WW10FB368R) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.5632 / $0.6160 | Buy Now |
DISTI #
708-WW10FB368R
|
Mouser Electronics | Wirewound Resistors - Through Hole RES, WW, 10W, 368 ohm, 1% RoHS: Compliant | 0 |
|
$0.6880 / $0.8350 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 | 0 |
|
$0.5720 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5640 / $0.6580 | Buy Now | |
DISTI #
WW10FB368R
|
Avnet Americas | Resistor Precision Wirewound 368Ohm 1% 10W ±50ppm/°C Conformal Axial Leaded Bulk (Alt: WW10FB368R) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.5632 / $0.6160 | Buy Now |
|
NAC | RESISTOR, WIREWOUND, 10W, 368 ohm, 1% - Conformal Coated Wirewound Resistor - Axial Leaded RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$1.1000 / $1.4670 | Buy Now |
|
South Electronics | WW10FB368R | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WW10FB368R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WW10FB368R
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 10W, 368ohm, 60.66V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | AXIAL | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 125 °C | |
Resistance | 368 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 60.66 V |