-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES WW 10W 8.5K OHM 5% AXIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WW10JB8K50-ND
|
DigiKey | RES 8.5K OHM 5% 10W AXIAL Min Qty: 250 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7676 | Buy Now |
DISTI #
WW10JB8K50
|
Avnet Americas | Res Wirewound 8.5K Ohm 5% 10W ±20ppm/°C Molded AXL Thru-Hole Bulk - Bulk (Alt: WW10JB8K50) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
708-WW10JB8K50
|
Mouser Electronics | Wirewound Resistors - Through Hole RES, WW, 10W, 8.5 Kohm, 5% RoHS: Compliant | 0 |
|
$0.6240 / $0.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$0.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5130 / $0.5980 | Buy Now |
|
NAC | RESISTOR, WIREWOUND, 10W, 8.5 Kohm, 5% - Conformal Coated Wirewound Resistor - Axial Leaded RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$1.0000 / $1.3330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WW10JB8K50
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WW10JB8K50
SEI Stackpole Electronics Inc
RES WW 10W 8.5K OHM 5% AXIAL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 125 °C | |
Resistance | 8500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 291.55 V |