WW10JT39K0
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Wire Wound, 11W, 39000ohm, 1000V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of WW10JT39K0 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Space Technology Environmental Monitoring Industrial Automation Audio and Video Systems Aerospace and Defense Electronic Manufacturing Renewable Energy

Price & Stock for WW10JT39K0 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # WW10JT39K0-ND
DigiKey RES 39K OHM 5% 10W AXIAL Min Qty: 250 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 250 $1.2726
$1.2726 Buy Now
DISTI # WW10JT39K0
Avnet Americas Res Wirewound 39kOhm 5% 10W ±20ppm/°C Conformal Axial T/R - Tape and Reel (Alt: WW10JT39K0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 250 $1.4000
  • 500 $1.3800
  • 1,000 $1.3600
  • 1,500 $1.3400
  • 2,000 $1.3200
  • 2,500 $1.3000
  • 25,000 $1.2800
$1.2800 / $1.4000 Buy Now
DISTI # 708-WW10JT39K0
Mouser Electronics Wirewound Resistors - Through Hole RES, WW, 10W, 39 Kohm, 5% RoHS: Compliant 0
  • 250 $1.2700
  • 500 $1.1800
  • 1,000 $1.1300
  • 2,500 $1.1200
$1.1200 / $1.2700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks 0
  • 250 $1.3000
$1.3000 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $1.0000
  • 500 $0.9330
  • 1,000 $0.8750
  • 2,000 $0.8540
$0.8540 / $1.0000 Buy Now
NAC RESISTOR, WIREWOUND, 10W, 39 Kohm, 5% - Conformal Coated Wirewound Resistor - Axial Leaded RoHS: Compliant Min Qty: 250 Package Multiple: 250 0
  • 250 $2.3330
  • 1,250 $2.0000
  • 6,250 $1.7500
$1.7500 / $2.3330 Buy Now

CAD Models for WW10JT39K0 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WW10JT39K0 by SEI Stackpole Electronics Inc

WW10JT39K0
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
PRECISION
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
1.02 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-55 °C
Package Diameter
9.53 mm
Package Length
45.21 mm
Package Style
Axial
Packing Method
TR, 11 INCH
Rated Power Dissipation (P)
11 W
Rated Temperature
70 °C
Resistance
39000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
654.981 V
Want to compare parts?
  1. WW10JT39K0
    SEI Stackpole Electronics Inc
    Fixed Resistor, Wire Wound, 11W, 39000ohm, 1000V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for WW10JT39K0

This table gives cross-reference parts and alternative options found for WW10JT39K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WW10JT39K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WW10JB39K0 Fixed Resistor, Wire Wound, 11W, 39000ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL SEI Stackpole Electronics Inc WW10JT39K0 vs WW10JB39K0
NWW10JB39K0 Fixed Resistor, Wire Wound, 11W, 39000ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL SEI Stackpole Electronics Inc WW10JT39K0 vs NWW10JB39K0

Related Parts for WW10JT39K0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WW10JT39K0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WW10JT39K0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of WW10JT39K0 would you like to use for your alert(s)?
  • Please alert me when WW10JT39K0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WW10JT39K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WW10JT39K0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WW10JT39K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WW10JT39K0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WW10JT39K0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: