Part Details for WW10PR160FTL by Walsin Technology Corporation
Overview of WW10PR160FTL by Walsin Technology Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WW10PR160FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8679
|
Newark | Surface Mount Chip Resistor, Ww10P Series, 0.16 Ohm, 500 Mw, 1%, 200 V, 1210 [3225 Metric] Rohs Compliant: Yes |Walsin WW10PR160FTL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1080 |
|
$0.1080 / $0.2400 | Buy Now |
DISTI #
58Y7500
|
Newark | Surface Mount Chip Resistor, Ww10P Series, 0.16 Ohm, 500 Mw, 1%, 200 V, 1210 [3225 Metric] Rohs Compliant: Yes |Walsin WW10PR160FTL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0410 / $0.0670 | Buy Now |
DISTI #
2503067
|
element14 Asia-Pacific | RES, 0R16, 1%, 200V, 1210, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1080 |
|
$0.1371 / $0.3158 | Buy Now |
DISTI #
2503067RL
|
element14 Asia-Pacific | RES, 0R16, 1%, 200V, 1210, THICK FILM RoHS: Compliant Min Qty: 100 Container: Reel | 1080 |
|
$0.1371 / $0.2187 | Buy Now |
DISTI #
2498408
|
element14 Asia-Pacific | RES, 0R16, 1%, 200V, 1210, THICK FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0682 / $0.1342 | Buy Now |
DISTI #
2503067
|
Farnell | RES, 0R16, 1%, 200V, 1210, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 6 Days Container: Cut Tape | 1080 |
|
$0.1164 / $0.1656 | Buy Now |
DISTI #
2503067RL
|
Farnell | RES, 0R16, 1%, 200V, 1210, THICK FILM RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 6 Days Container: Reel | 1080 |
|
$0.1164 / $0.1405 | Buy Now |
DISTI #
2498408
|
Farnell | RES, 0R16, 1%, 200V, 1210, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.0829 / $0.1142 | Buy Now |
Part Details for WW10PR160FTL
WW10PR160FTL CAD Models
WW10PR160FTL Part Data Attributes:
|
WW10PR160FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WW10PR160FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.16ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE: 200V | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |