-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 0.5W, 267ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WW12FT267R-ND
|
DigiKey | RES 267 OHM 1% 0.4W AXIAL Min Qty: 2500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2922 | Buy Now |
DISTI #
WW12FT267R
|
Avnet Americas | Res Wirewound 267 Ohm 1% 2/5W ±20ppm/°C Molded AXL Thru-Hole T/R - Tape and Reel (Alt: WW12FT267R) RoHS: Compliant Min Qty: 2501 Package Multiple: 2501 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2816 / $0.3080 | Buy Now |
DISTI #
708-WW12FT267R
|
Mouser Electronics | Wirewound Resistors - Through Hole RES, WW, 1/2W, 267 ohm, 1% RoHS: Compliant | 0 |
|
$0.2890 / $0.2920 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.2860 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2680 / $0.3140 | Buy Now |
DISTI #
WW12FT267R
|
Avnet Americas | Res Wirewound 267 Ohm 1% 2/5W ±20ppm/°C Molded AXL Thru-Hole T/R - Tape and Reel (Alt: WW12FT267R) RoHS: Compliant Min Qty: 2501 Package Multiple: 2501 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2816 / $0.3080 | Buy Now |
DISTI #
WW12FT267R
|
Avnet Americas | Res Wirewound 267 Ohm 1% 2/5W ±20ppm/°C Molded AXL Thru-Hole T/R - Tape and Reel (Alt: WW12FT267R) RoHS: Compliant Min Qty: 2501 Package Multiple: 2501 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2816 / $0.3080 | Buy Now |
|
NAC | RESISTOR, WIREWOUND, 1/2W, 267 ohm, 1% - Conformal Coated Wirewound Resistor - Axial Leaded RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.5500 / $0.7330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WW12FT267R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WW12FT267R
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 0.5W, 267ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.79 mm | |
Package Length | 7.92 mm | |
Package Style | Axial | |
Packing Method | TR, 11 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 267 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 11.5543 V |