Part Details for WW12PR360FTL by Walsin Technology Corporation
Overview of WW12PR360FTL by Walsin Technology Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WW12PR360FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y7516
|
Newark | Surface Mount Chip Resistor, Ww12P Series, 0.36 Ohm, 500 Mw, 1%, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Walsin WW12PR360FTL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0420 | Buy Now |
DISTI #
68Y8695
|
Newark | Surface Mount Chip Resistor, Ww12P Series, 0.36 Ohm, 500 Mw, 1%, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Walsin WW12PR360FTL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1090 / $0.2680 | Buy Now |
DISTI #
791-WW12PR360FTL
|
Mouser Electronics | Current Sense Resistors - SMD 0.36 ohm +/-1% 1206 Thick Film | 455 |
|
$0.0300 / $0.3000 | Buy Now |
DISTI #
2503075
|
element14 Asia-Pacific | RES, 0R36, 1%, 200V, 1206, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 200 |
|
$0.0438 / $0.2671 | Buy Now |
DISTI #
2503075RL
|
element14 Asia-Pacific | RES, 0R36, 1%, 200V, 1206, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 200 |
|
$0.0438 / $0.0749 | Buy Now |
DISTI #
2498414
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0319 / $0.0401 | Buy Now |
DISTI #
2503075RL
|
Farnell | RES, 0R36, 1%, 200V, 1206, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 17 Weeks, 6 Days Container: Reel | 200 |
|
$0.0479 / $0.0857 | Buy Now |
DISTI #
2503075
|
Farnell | RES, 0R36, 1%, 200V, 1206, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 6 Days Container: Cut Tape | 200 |
|
$0.0479 / $0.3327 | Buy Now |
DISTI #
2498414
|
Farnell | RES, 0R36, 1%, 200V, 1206, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.0340 / $0.0378 | Buy Now |
Part Details for WW12PR360FTL
WW12PR360FTL CAD Models
WW12PR360FTL Part Data Attributes:
|
WW12PR360FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WW12PR360FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.36ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.36 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 20 V |