Part Details for WW20WR022FTL by Walsin Technology Corporation
Overview of WW20WR022FTL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WW20WR022FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC4773
|
Newark | Res, 0R022, 1%, 1W, 2010, Thick Film, Resistor Case Style:2010 [5025 Metric], Resistance:0.022Ohm, Product Range:-, Voltage Rating:-, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:± 1%, Temperature Rohs Compliant: Yes |Walsin WW20WR022FTL RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.1160 / $0.1680 | Buy Now |
DISTI #
02AC1892
|
Newark | Res, 0R022, 1%, 1W, 2010, Thick Film, Resistor Case Style:2010 [5025 Metric], Resistance:0.022Ohm, Product Range:-, Voltage Rating:-, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:± 1%, Temperature Rohs Compliant: Yes |Walsin WW20WR022FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4227 |
|
$0.2460 / $0.4630 | Buy Now |
Part Details for WW20WR022FTL
WW20WR022FTL CAD Models
WW20WR022FTL Part Data Attributes
|
WW20WR022FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WW20WR022FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.022ohm, 1% +/-Tol, 600ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 0.022 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |