Part Details for WW25WR050FTL by Walsin Technology Corporation
Overview of WW25WR050FTL by Walsin Technology Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WW25WR050FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC4780
|
Newark | Res, 0R05, 1%, 2W, 2512, Thick Film, Resistor Case Style:2512 [6432 Metric], Resistance:0.05Ohm, Product Range:Ww25W Series, Voltage Rating:-, Resistor Element Material:Thick Film, Power Rating:2W, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Walsin WW25WR050FTL Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 28000 |
|
$0.1000 / $0.1460 | Buy Now |
DISTI #
02AC1900
|
Newark | Res, 0R05, 1%, 2W, 2512, Thick Film, Resistor Case Style:2512 [6432 Metric], Resistance:0.05Ohm, Product Range:Ww25W Series, Voltage Rating:-, Resistor Element Material:Thick Film, Power Rating:2W, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Walsin WW25WR050FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 460 |
|
$0.2130 / $0.4000 | Buy Now |
DISTI #
2669954
|
element14 Asia-Pacific | RES, 0R05, 1%, 2W, 2512, THICK FILM RoHS: Compliant Min Qty: 4000 Container: Reel | 28000 |
|
$0.1756 / $0.3069 | Buy Now |
DISTI #
2671229RL
|
element14 Asia-Pacific | RES, 0R05, 1%, 2W, 2512, THICK FILM RoHS: Compliant Min Qty: 100 Container: Reel | 460 |
|
$0.3260 / $0.5230 | Buy Now |
DISTI #
2671229
|
element14 Asia-Pacific | RES, 0R05, 1%, 2W, 2512, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 460 |
|
$0.3260 / $0.7598 | Buy Now |
DISTI #
2671229
|
Farnell | RES, 0R05, 1%, 2W, 2512, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 6 Days Container: Cut Tape | 460 |
|
$0.1948 / $0.2773 | Buy Now |
DISTI #
2671229RL
|
Farnell | RES, 0R05, 1%, 2W, 2512, THICK FILM RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 6 Days Container: Reel | 460 |
|
$0.1948 / $0.2348 | Buy Now |
DISTI #
2669954
|
Farnell | RES, 0R05, 1%, 2W, 2512, THICK FILM RoHS: Compliant Min Qty: 4000 Lead time: 21 Weeks, 1 Days Container: Reel | 28000 |
|
$0.1324 / $0.1973 | Buy Now |
Part Details for WW25WR050FTL
WW25WR050FTL CAD Models
WW25WR050FTL Part Data Attributes:
|
WW25WR050FTL
Walsin Technology Corporation
Buy Now
|
Compare Parts:
WW25WR050FTL
Walsin Technology Corporation
|
Samacsys Manufacturer | Walsin Technology Corporation |