WW2FB3K57
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Wire Wound, 2.1W, 3570ohm, 86.5852V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of WW2FB3K57 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Space Technology Environmental Monitoring Industrial Automation Audio and Video Systems Aerospace and Defense Electronic Manufacturing Renewable Energy

Price & Stock for WW2FB3K57 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-WW2FB3K57-ND
DigiKey RES 3.57K OHM 1% 1.5W AXIAL Min Qty: 1000 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $0.3000
$0.3000 Buy Now
DISTI # WW2FB3K57
Avnet Americas Res Wirewound 3.57kOhm 1% 1.5W ±20ppm/°C Conformal Axial Bulk - Bulk (Alt: WW2FB3K57) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.3080
  • 1,400 $0.3036
  • 2,400 $0.2992
  • 5,000 $0.2948
  • 10,000 $0.2904
  • 50,000 $0.2860
  • 100,000 $0.2816
$0.2816 / $0.3080 Buy Now
DISTI # 708-WW2FB3K57
Mouser Electronics Wirewound Resistors - Through Hole RES, WW, 2W, 3.57 Kohm, 1% RoHS: Compliant 0
  • 1,000 $0.2960
  • 2,600 $0.2950
  • 5,000 $0.2920
$0.2920 / $0.2960 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 11 Weeks 0
  • 1,000 $0.2860
$0.2860 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 200 $0.3290
  • 400 $0.3130
  • 800 $0.2970
  • 1,600 $0.2820
$0.2820 / $0.3290 Buy Now
NAC RESISTOR, WIREWOUND, 2W, 3.57 Kohm, 1% - Conformal Coated Wirewound Resistor - Axial Leaded RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $0.7330
  • 1,000 $0.6290
  • 5,000 $0.5500
$0.5500 / $0.7330 Buy Now

CAD Models for WW2FB3K57 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WW2FB3K57 by SEI Stackpole Electronics Inc

WW2FB3K57
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
PRECISION
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.81 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.96 mm
Package Length
9.4 mm
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
2.1 W
Rated Temperature
70 °C
Resistance
3570 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
86.5852 V
Want to compare parts?
  1. WW2FB3K57
    SEI Stackpole Electronics Inc
    Fixed Resistor, Wire Wound, 2.1W, 3570ohm, 86.5852V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for WW2FB3K57

This table gives cross-reference parts and alternative options found for WW2FB3K57. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WW2FB3K57, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NWW2FB3K57 Fixed Resistor, Wire Wound, 2.1W, 3570ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL SEI Stackpole Electronics Inc WW2FB3K57 vs NWW2FB3K57
NWW2FT3K57 Fixed Resistor, Wire Wound, 2.1W, 3570ohm, 1000V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc WW2FB3K57 vs NWW2FT3K57

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WW2FB3K57 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WW2FB3K57 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of WW2FB3K57 would you like to use for your alert(s)?
  • Please alert me when WW2FB3K57 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WW2FB3K57 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WW2FB3K57 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WW2FB3K57 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WW2FB3K57.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WW2FB3K57 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: