-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES WW 3W 250 OHM 0.5% AXIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WW3DT250R-ND
|
DigiKey | RES 250 OHM 0.5% 3W AXIAL Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3808 | Buy Now |
DISTI #
WW3DT250R
|
Avnet Americas | Res Wirewound 250 Ohm 0.5% 3W ±20ppm/°C Molded AXL Thru-Hole T/R - Tape and Reel (Alt: WW3DT250R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-WW3DT250R
|
Mouser Electronics | Wirewound Resistors - Through Hole RES, WW, 3W, 250 ohm, 0.5% RoHS: Compliant | 0 |
|
$0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.3630 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3540 / $0.4140 | Buy Now |
|
NAC | RESISTOR, WIREWOUND, 3W, 250 ohm, 0.5% - Conformal Coated Wirewound Resistor - Axial Leaded RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.7250 / $0.9670 | Buy Now |
|
South Electronics | WW3DT250R | 0 |
|
$0.3625 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WW3DT250R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WW3DT250R
SEI Stackpole Electronics Inc
RES WW 3W 250 OHM 0.5% AXIAL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | AXIAL | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 125 °C | |
Resistance | 250 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 27.39 V |