-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-WW3JBR125-ND
|
DigiKey | RES 0.125 OHM 5% 3W AXIAL Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2863 | Buy Now |
DISTI #
WW3JBR125
|
Avnet Americas | CONFORMAL COATED WIREWOUND RESISTOR - AXIAL LEADED RES, WW, 3W, 0.125 OHM, 5% (Alt: WW3JBR125) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.3008 / $0.3290 | Buy Now |
DISTI #
708-WW3JBR125
|
Mouser Electronics | Wirewound Resistors - Through Hole RES, WW, 3W, 0.125 ohm, 5% RoHS: Compliant | 0 |
|
$0.2780 / $0.2830 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$0.3140 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3330 / $0.4090 | Buy Now |
|
NAC | Fixed Resistor, Wire Wound RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.3000 / $0.3500 | Buy Now |
|
South Electronics | WW3JBR125 | 0 |
|
$0.2937 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WW3JBR125
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WW3JBR125
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | AXIAL | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 125 °C | |
Resistance | 0.125 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 0.61 V |