-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3.2W, 0.3ohm, 1000V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WW3JTR300-ND
|
DigiKey | RES 0.3 OHM 5% 3W AXIAL Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2789 | Buy Now |
DISTI #
WW3JTR300
|
Avnet Americas | Res Wirewound 0.3 Ohm 5% 3W ±90ppm/°C Molded AXL Thru-Hole T/R - Tape and Reel (Alt: WW3JTR300) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3008 / $0.3290 | Buy Now |
DISTI #
708-WW3JTR300
|
Mouser Electronics | Wirewound Resistors - Through Hole RES, WW, 3W, 0.3 ohm, 5% RoHS: Compliant | 0 |
|
$0.2750 / $0.2790 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.3140 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3170 / $0.3710 | Buy Now |
|
NAC | Fixed Resistor, Wire Wound, 3.2W, 0.3ohm, 1000V, 5%+/-Tol, 90ppm/Cel, Through Hole Mount RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.3000 / $0.3500 | Buy Now |
|
South Electronics | WW3JTR300 | 0 |
|
$0.2937 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WW3JTR300
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WW3JTR300
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 3.2W, 0.3ohm, 1000V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.8 mm | |
Package Length | 14.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 11 INCH | |
Rated Power Dissipation (P) | 3.2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1000 V |
This table gives cross-reference parts and alternative options found for WW3JTR300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WW3JTR300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NWW3JTR300 | Fixed Resistor, Wire Wound, 3.2W, 0.3ohm, 1000V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WW3JTR300 vs NWW3JTR300 |