-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 5W, 0.1ohm, 0.71V, 0.5% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WW5DBR100
|
Avnet Americas | Res Wirewound 0.1 Ohm 0.5% 5W ±90ppm/°C Molded AXL Thru-Hole Bulk - Bulk (Alt: WW5DBR100) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7550 / $1.1000 | Buy Now |
DISTI #
WW5DBR100
|
Avnet Americas | Res Wirewound 0.1 Ohm 0.5% 5W ±90ppm/°C Molded AXL Thru-Hole Bulk - Bulk (Alt: WW5DBR100) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
NAC | Resistor, 5W, 0.5%, Bulk, 0.1 Ohms RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.6286 / $0.7333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WW5DBR100
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WW5DBR100
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 5W, 0.1ohm, 0.71V, 0.5% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | AXIAL | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 125 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 0.71 V |