-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WW7FB250R-ND
|
DigiKey | RES 250 OHM 1% 6.5W AXIAL Min Qty: 1000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3587 | Buy Now |
DISTI #
WW7FB250R
|
Avnet Americas | Res Wirewound 250 Ohm 1% 6.5W ?20ppm/?C Molded AXL Thru-Hole Bulk - Bulk (Alt: WW7FB250R) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
708-WW7FB250R
|
Mouser Electronics | Wirewound Resistors - Through Hole RES, WW, 7W, 250 ohm, 1% RoHS: Compliant | 0 |
|
$0.3460 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$0.3380 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3330 / $0.4090 | Buy Now |
|
NAC | RESISTOR, WIREWOUND, 7W, 250 ohm, 1% - Conformal Coated Wirewound Resistor - Axial Leaded RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.6500 / $0.8670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WW7FB250R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WW7FB250R
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | AXIAL | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 6.5 W | |
Rated Temperature | 125 °C | |
Resistance | 250 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 40.31 V |