Part Details for WWF7JT13R0 by SEI Stackpole Electronics Inc
Overview of WWF7JT13R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for WWF7JT13R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WWF7JT13R0
|
Avnet Americas | CONFORMAL COATED WIREWOUND RESISTOR - FUSIBLE RES, WW, 7W, 13 OHM, 5%, FUSING (Alt: WWF7JT13R0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.3328 / $0.3640 | Buy Now |
|
South Electronics | WWF7JT13R0 | 0 |
|
$0.3250 | RFQ |
Part Details for WWF7JT13R0
WWF7JT13R0 CAD Models
WWF7JT13R0 Part Data Attributes
|
WWF7JT13R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WWF7JT13R0
SEI Stackpole Electronics Inc
Fixed Resistor - Fusible, 8.5W, 13ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Construction | Tubular | |
Fusing Time | 1 s | |
JESD-609 Code | e3 | |
Lead Diameter | 0.91 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.92 mm | |
Package Length | 25.4 mm | |
Package Style | Axial | |
Packing Method | TR, 11 INCH | |
Rated Power Dissipation (P) | 8.5 W | |
Rated Temperature | 25 °C | |
Resistance | 13 Ω | |
Resistor Type | FUSIBLE RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 10.5119 V |